Microchip MIC4424YN

Tube MIC4424 Low-Side 2005 gate driver 23ns -40C~150C TJ 3A 3A 0.8V 2.4V
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4424YN.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

Augswan

TME

Inventory History

3 month trend:
+1.93%

CAD Models

Download Microchip MIC4424YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.89
$ 1.89
Stock
219,434
131,727
131,727
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
-
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
960 mW
960 mW

Supply Chain

Projected EOL Date2034-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMIC4424CN
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425CN
Dual 3A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 3A DUAL 8-DIP
MicrochipMIC4423YN
MIC4423 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4424ZN
MIC4424 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4425YN
MOSFET and Power Driver 3A 2-OUT Low Side Inverting/Non-Inverting 8-Pin PDIP Tube - Bulk

Descriptions

Descriptions of Microchip MIC4424YN provided by its distributors.

Tube MIC4424 Low-Side 2005 gate driver 23ns -40C~150C TJ 3A 3A 0.8V 2.4V
MIC4424 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 23 / Fall Time ns = 25 / Output Current A = 3 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.4 / Width mm = 6.4 / Height mm = 3.4 / Reflow Temperature Max. °C = 300
IC, DRIVER, MOSFET, 3A, DUAL; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Output Resistance:4.3ohm; Input Delay:33ns; Output Delay:38ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4424; Delay Time:40ns; Fall Time tf:25ns; No. of Channels:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:3A; Output Current + Max:3A; Output Voltage:18V; Output Voltage Max:18V; Package / Case:PDIP; Rise Time:23ns; Supply Voltage:4.5V; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4424YN.
  • MIC4424YN..