Microchip MIC4425CN

Dual 3A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 3A DUAL 8-DIP
$ 0.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4425CN.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4425CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 1.91
$ 1.91
Stock
154,605
163,329
163,329
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4424YN
Tube MIC4424 Low-Side 2005 gate driver 23ns -40C~150C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4423YN
MIC4423 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4424ZN
MIC4424 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip MIC4425CN provided by its distributors.

Dual 3A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 3A DUAL 8-DIP
IC DRIVER MOSFET 3A DUAL 8-DIP
3 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDIP8
Non-RoHS Compliant Obsolete N-Channel P-Channel MOSFET Through Hole IC Gate Driver 0.8V 2.4V 3A 3A 0C~150C TJ 28ns 32ns
28ns 2 4.5V 75ns 18V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 32ns Low voltage side 3A,3A PDIP-8 Through hole mounting 3.43mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.