Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC3809YM

MIC3809 Series 2 mA 1 MHz Surface Mount Push-Pull PWM Controller - SOIC-8

$ 1.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3809YM.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-1.13%

CAD Models

Download Microchip MIC3809YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.831
$ 2.46
Stock
215,691
210,079
Authorized Distributors
6
6
Topology
Push-Pull
Push-Pull
Output Voltage
-
12 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-06-03
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsUCC28C41DR
Current Mode PWM Controller 18V 200mA 8-Pin SOIC T/R
Analog DevicesMAX5070AASA+T
MCU 16-Bit XE166 C166 CISC/DSP/RISC 1600KB Flash 3.3V/5V 176-Pin LQFP Tray
Analog DevicesMAX5070AASA+
1MHz, Single-Ended, Current-Mode PWM Controllers Pin Compatible with UC2842/UC2844 Series
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8

Descriptions

Descriptions of Microchip MIC3809YM provided by its distributors.

MIC3809 Series 2 mA 1 MHz Surface Mount Push-Pull PWM Controller - SOIC-8
MIC3809 Full-Bridge Half-Bridge Push-Pull Tube Positive Isolation Capable DC to DC switching controller 60ns 2mA 15V 200kHz
PWM CTRL, PUSH-PULL, 4.1-15V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 4.1V; Supply Voltage Max: 15V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.