Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC3809YM-TR

MIC3809 Series 2 mA 1 MHz Surface Mount Push-Pull PWM Controller - SOIC-8
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3809YM-TR.

Microchip

Datasheet26 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.92%

CAD Models

Download Microchip MIC3809YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 2.025
Stock
210,262
516,535
Authorized Distributors
6
6
Topology
Push-Pull
Push-Pull
Output Voltage
12 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Texas InstrumentsLM2594MX-3.3/NOPB
DC-DC Converter, BUCK, 150KHZ, SOIC-8; T; Topology:Buck (Step Down); Input Voltage Min:4.5V;
Texas InstrumentsLM2671MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2594MX-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC3809YM-TR provided by its distributors.

MIC3809 Series 2 mA 1 MHz Surface Mount Push-Pull PWM Controller - SOIC-8
Full-Bridge,Half-Bridge,Push-Pull No 200KHz Transistor Driver 1 15V 4.1V SOIC-8 SMD mount,glue mount 3.9mm(Length)*1.75mm(height)
MIC3809 Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) Positive Isolation Capable DC to DC switching controller 60ns 2mA 12V 200kHz
IC REG CTRLR MULT TOPOLOGY 8SOIC "Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC"
PWM CONTROLLER, 1MHZ, SOIC-8; Input Voltage: -; Output Voltage: 12V; Output Current: 1A; Supply Voltage Min: 4.1V; Supply Voltage Max: 15V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 1MHz; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3809YM TR
  • MIC3809YMTR