Microchip MIC37102YM-TR

MIC37102 Series 1 A Adjustable Surface Mount Voltage Regulator - SOIC-8
$ 1.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37102YM-TR.

Microchip

Datasheet28 pages7 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.67%

CAD Models

Download Microchip MIC37102YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.559
$ 1.2
$ 1.2
Stock
572,531
1,482,199
1,482,199
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
6 V
6 V
Min Output Voltage
-
1.24 V
1.24 V
Output Voltage
6 V
6 V
6 V
Output Current
1 A
1 A
1 A
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
-
6 V
6 V

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM3578AMX/NOPB
Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
Texas InstrumentsLM3478MA/NOPB
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC37102YM-TR provided by its distributors.

MIC37102 Series 1 A Adjustable Surface Mount Voltage Regulator - SOIC-8
LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N T/R
1.24 V-6 V ADJUSTABLE POSITIVE LDO REGULATOR 0.5 V DROPOUT PDSO8
IC REG LINEAR POS ADJ 1A 8SOIC
Low voltage differential Regulator (LDO)
Voltage Ref, Adjustable, 1A, 1Ch, 50dB, 25mA, +Pos, 1.24V, 2.25V, 6V, 500mV@1A, 1%, 0.5%, SOIC-8, SMD, Adhesive Mount, 4.93mm × 3.94mm × 1.48mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC37102YM TR
  • MIC37102YMTR