Texas Instruments LM3578AMX/NOPB

Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3578AMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow Electronics

HQonline

Inventory History

3 month trend:
+106%

CAD Models

Download Texas Instruments LM3578AMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
Texas InstrumentsLM2578AMX/NOPB
Converter DC-DC Single Inv/Step Down 2V to 40V 8-Pin SOIC N T/R
NCV8876 Series 40 V 501 kHz Automotive Non Synchronous Boost Controller - SOIC-8
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V

Descriptions

Descriptions of Texas Instruments LM3578AMX/NOPB provided by its distributors.

Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-SOIC 0 to 125
Boost, Buck, Buck-Boost No 20kHz Adjustable 1 1V 40V 2V SOIC-8 SMD, Adhesive Mount
0.75 A SWITCHING REGULATOR 24 kHz SWITCHING FREQ-MAX PDSO8
LM3578 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 2V 3.91mm 750mA Switch 20kHz
DC/DC CONV, 20MHZ, SOIC-8; Topology: Boost, Buck, Flyback, Inverting, SEPIC; Input Voltage Min: 2V; Input Voltage Max: 40V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 750mA; Output Voltage Nom.: 1V; Sw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3578AMX/NOPB .
  • LM3578AMXNOPB