Microchip MIC29202WU-TR

MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29202WU-TR.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+52.95%

CAD Models

Download Microchip MIC29202WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 4.32
$ 4.32
Stock
151,016
268,579
268,579
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
26 V
26 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Output Voltage
26 V
26 V
26 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
400 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263-5
TO-263-5
Number of Pins
5
5
5
Min Input Voltage
-1.5 V
2 V
2 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Projected EOL Date2034-07-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC2941AWU
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5
MicrochipMIC29152WU
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
Texas InstrumentsLM2941SX/NOPB
Texas Instruments Voltage regulator chip, 1Amaximum output, single output, TO-263, 5needle
Texas InstrumentsLM2941CS/NOPB
49dB 10mA Positive Adjustable 1A 1-Ch 5V-26V 1V@1A 7mV/V(Typ) 4mV/V(Typ) TO-263 SMD 4.83mm H
Texas InstrumentsLM2941S/NOPB
Texas Instruments LDO, 5-20V Out, 1A Max, Single, D2PAK (TO-263), SMD, 5-Pin

Descriptions

Descriptions of Microchip MIC29202WU-TR provided by its distributors.

MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5
400Ma Ldo Adj+Shutdown; |Microchip Technology MIC29202WU-TR
70dB 300μA Positive Adjustable 400mA 1-Ch 1.24V 1.5V 26V 26V 750mV@400mA 0.16% 0.1% TO-263-5 SMD, Adhesive Mount 4.6mm H
TO-263-5 Pre-ordered MCUs ROHS
IC REG LIN POS ADJ 400MA TO263-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29202WU TR
  • MIC29202WUTR