Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2941SX/NOPB

Texas Instruments Voltage regulator chip, 1Amaximum output, single output, TO-263, 5needle
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2941SX/NOPB.

Farnell

Datasheet31 pages11 years ago
Datasheet14 pages18 years ago
Datasheet16 pages14 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet30 pages10 years ago
Datasheet31 pages10 years ago

Texas Instruments

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-44.76%

CAD Models

Download Texas Instruments LM2941SX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2941CS/NOPB
49dB 10mA Positive Adjustable 1A 1-Ch 5V-26V 1V@1A 7mV/V(Typ) 4mV/V(Typ) TO-263 SMD 4.83mm H
Texas InstrumentsLM2941S/NOPB
Texas Instruments LDO, 5-20V Out, 1A Max, Single, D2PAK (TO-263), SMD, 5-Pin
Texas InstrumentsLM2941S
Nrnd, Alternate Is Lm2941S/Nopb Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2941S.
MicrochipMIC2941AWU
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5

Descriptions

Descriptions of Texas Instruments LM2941SX/NOPB provided by its distributors.

Texas Instruments Voltage regulator chip, 1Amaximum output, single output, TO-263, 5needle
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125
Adjustable Ldo Voltage Regulator, 5V To 20V, 1A, To-263-5; Output Type:Adjustable; Input Voltage Min:-15V; Input Voltage Max:26V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:5V; Adjustable Output Voltage Max:20V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2941SX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2941SX/NOPB .
  • LM2941SX/NOPB.
  • LM2941SXNOPB