Microchip MIC29150-3.3WU

MIC29150 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-3
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29150-3.3WU.

Microchip

Datasheet42 pages7 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-21.60%

CAD Models

Download Microchip MIC29150-3.3WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.088
$ 2.64
$ 2.64
Stock
822,074
197,277
197,277
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-04-21
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3
MIC2937A Series 3.3 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263
MIC29300 Series 3.3 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
Texas InstrumentsREG1117F33KTTTG3
1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0
Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTL750M12QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC29150-3.3WU provided by its distributors.

MIC29150 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-3
MIC29150-3.3 Tube Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 4.6mm 1.5A -40C~125C
IC, REG LDO, 1.5A, 3.3V; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 26V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29150-3.3WU.