Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2545A-2YM-TR

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R / IC SW CURR LIMIT HI SIDE 8-SOP
$ 4.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2545A-2YM-TR.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

Microchip

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-55.17%

CAD Models

Download Microchip MIC2545A-2YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.905
$ 0.946
Stock
183,233
456,068
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.7 V
-
Resistance
50 MΩ
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
25 µs
-
Turn-On Delay Time
2 ms
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
-

Supply Chain

Projected EOL Date2034-06-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2042-1YM
MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8
MicrochipMIC2042-2YM
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOIC Tube
MicrochipMIC2043-2YM
SINGLE CHANNEL, HIGH CURRENT, LO / Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
STMicroelectronicsVN751S
VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
InfineonAUIPS7091GTR
AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8, SOIC 8N, RoHS

Descriptions

Descriptions of Microchip MIC2545A-2YM-TR provided by its distributors.

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R / IC SW CURR LIMIT HI SIDE 8-SOP
Programmable Current Limit Single High-Side Switch
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Programmable Current Limit Single High-S; |Microchip Technology MIC2545A-2YM-TR
high-end SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
0.5 A BUF OR INV BASED PRPHL DRVR PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2545A-2YM TR
  • MIC2545A-2YMTR
  • MIC2545A2YMTR