Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2545A-2BM

PROGRAMMABLE HIGH-SIDE SWITCH Power Switch/Driver 1: 1 N-Channel 3A 8-SOIC
$ 0.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2545A-2BM.

SHENGYU ELECTRONICS

Datasheet18 pages15 years ago

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2545A-2BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 4.905
Stock
656,340
188,771
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
-
50 MΩ
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
25 µs
Turn-On Delay Time
-
2 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
-

Related Parts

MicrochipMIC2042-2YM
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOIC Tube
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8
MicrochipMIC2549A-1BM
PROGRAMMABLE HIGH-SIDE SWITCH Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
MicrochipMIC2549A-2BM
PROGRAMMABLE HIGH-SIDE SWITCH Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of Microchip MIC2545A-2BM provided by its distributors.

PROGRAMMABLE HIGH-SIDE SWITCH Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.5A t
IC PWR SWITCH N-CHAN 1:1 8SOIC
0.5 A BUF OR INV BASED PRPHL DRVR PDSO8
IC SW CURR LIMIT HI SIDE 8-SOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2545A2BM