
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-3314-1-ND | 21,966 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000020193 | 10,000 | 5K | 21h | ||||||||
| TME | MIC23150-SYMT-TR | 0 | 5K | 3h | ||||||||
| Microchip | MIC23150-SYMT-TR | 10 | 1 | Tape & Reel | 2h | |||||||
| Newark | MIC23150-SYMT-TR | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC23150-SYMT-TR.
Download Microchip MIC23150-SYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MIC23150-SYMT-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC23150-SYMT-TR.