Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2012YM

USB Power Switches Supporting ACPI S0/S3 State Transitions, 4.5 to 5.5V, 140mΩ, SOIC-8, RoHS

$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2012YM.

SHENGYU ELECTRONICS

Datasheet16 pages20 years ago

Components Direct

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2012YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 5.47
Stock
323,999
226,378
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Number of Pins
8
8
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
-

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin SOIC N Tube / IC MCU 8BIT 3.5KB FLASH 8SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MIC2012YM provided by its distributors.

USB Power Switches Supporting ACPI S0/S3 State Transitions, 4.5 to 5.5V, 140mΩ, SOIC-8, RoHS
Usb Power Controller 8 Soic 3.90Mm(.150I; |Microchip Technology MIC2012YM
USB Power SW Dual 4.5V to 5.5V 1.8A 8-Pin SOIC Tube
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.