Microchip MEC1609I-PZP

Embedded and Keyboard Controller, 16KB, 20 Mhz, -40 to 85° C, LFBGA-144, RoHS
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MEC1609I-PZP.

Microchip

Datasheet530 pages8 years ago
Datasheet13 pages11 years ago

Alternate Parts

Price @ 1000
$ 7.26
$ 6.581
Stock
67,674
192,983
Authorized Distributors
1
2
Case/Package
LFBGA
-
Number of Pins
144
144
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
115
-
Interface
I2C, SMBus, SPI
-
Memory Type
FLASH
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2039-07-18
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 months ago)

Descriptions

Descriptions of Microchip MEC1609I-PZP provided by its distributors.

Embedded and Keyboard Controller, 16KB, 20 Mhz, -40 to 85° C, LFBGA-144, RoHS
Microchip SCT
Mixed Signal Mobile Embedded Flash ARC EC BC-LinkTM/VLPCTM Base Component
Mixed Signal Mobile Embedded Controller With Flash And Arc Core 144 Lfbga 10X10X1.4 Tray Rohs Compliant: Yes |Microchip Technology MEC1609I-PZP
LFBGA-144 Pre-ordered MCUs ROHS
MIXED SIGNAL MOBILE EMBEDDED CON

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.