
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP98244T-BE/MNYAB | 0 | 4K | 3h | ||||||||
| Microchip | MCP98244T-BE/MNYAB | 12,000 | 5 | Tape & Reel | 3h | |||||||
| Newark | MCP98244T-BE/MNYAB | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP98244T-BE/MNYAB | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | MCP98244T-BE/MNYAB | 0 | 4K | Bulk | 7h |
Download datasheets and manufacturer documentation for Microchip MCP98244T-BE/MNYAB.
Download Microchip MCP98244T-BE/MNYAB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP98244T-BE/MNYAB provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP98244T-BE/MNYAB.