Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7415ART-0500RL7

IC SENSOR TEMP 10BIT SOT23-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7415ART-0500RL7.

Arrow Electronics

Datasheet20 pages21 years ago

CAD Models

Download Analog Devices AD7415ART-0500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.514
$ 2.514
Stock
94,807
291,725
291,725
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
Analog DevicesADW75001Z-0REEL7
+2.7-5.5V VOUT TEMP SENSOR "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5"
Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125

Descriptions

Descriptions of Analog Devices AD7415ART-0500RL7 provided by its distributors.

IC SENSOR TEMP 10BIT SOT23-5 / Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5
Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23 T/R
+/-0.5 DEGREE CENTIGRADE ACCURATE, 10-BIT DIGITAL TEMPERATURE SENSOR IN SOT-23 Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7415ART-0500-RL7
  • AD7415ART0500RL7