
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000019294 | 5,000 | 2500 | 5h | ||||||||
| TME | MCP795W11T-I/ST | 0 | 2500 | 12h | ||||||||
| Microchip | MCP795W11T-I/ST | 7,575 | 200 | Tape & Reel | 3h | |||||||
| Newark | MCP795W11T-I/ST | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP795W11T-I/ST | 0 | 625 | Bulk |
Download Microchip MCP795W11T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP795W11T-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: