Microchip MCP795W10-I/SL

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: Hs, 12HR / 24HR, Spi, 1.8 V to 3.6 V, 14 Pins, Nsoic
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP795W10-I/SL.

Electro Sonic

Datasheet54 pages14 years ago

Upverter

Microchip

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
-21.76%

CAD Models

Download Microchip MCP795W10-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 4.18
Stock
93,151
97,631
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
14
14
Memory Size
64 B
64 B
Interface
SPI
-
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP795W10-I/SL provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, NSOIC
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N Tube / IC RTC CLK/CALENDAR SPI 14-SOIC
14-SOIC (0.154 3.90mm Width) MCP795W10 8542.39.00.01 Alarm EEPROM Leap Year Square Wave Output SRAM Watchdog Timer real time clock IC 1.8V~3.6V 1muA @ 1.8V~5.5V 8.65mm 10MHz
Alarm Rtc, 1.8V To 3.6V, Soic-14; Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs; Clock Format:12Hr/24Hr; Clock Ic Type:Alarm Rtc; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:14Pins Rohs Compliant: Yes |Microchip Technology MCP795W10-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP795W10-ISL
  • MCP795W10I/SL
  • MCP795W10ISL