Microchip MCP7940MT-I/MNY

Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin TDFN EP - Tape&Reel
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940MT-I/MNY.

Upverter

Datasheet38 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.54%

CAD Models

Download Microchip MCP7940MT-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/P
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP7940MT-I/MNY provided by its distributors.

Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin TDFN EP - Tape&Reel
Real-time clock; MICROCHIP; MCP7940MT-I/MNY; Clock; 1.8 V - 5.5 V; 64 B; HH:MM:SS
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TDFN-EP
8-WFDFN Exposed Pad MCP7940M e4 Alarm Leap Year Square Wave Output SRAM real time clock IC 1.8V~5.5V 1muA @ 5.5V 2mm -40C~85C
RTC, I2C, 64BYTES SRAM, 8TDFN; Date Format:DD:MM:YYYY; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:TDFN; No. of Pins:8; Memory Configuration:64 x 8bit; Interface Type:I2C; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940MT-IMNY