Microchip MCP7940M-I/P

Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940M-I/P.

Upverter

Datasheet38 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.32%

CAD Models

Download Microchip MCP7940M-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP7940N-I/P
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP7940M-I/P provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, PDIP
Microchip RTC IC, Alarm/Calendar, PDIP, I2C, 5.5V Max, TH, 8-Pin
IC RTC CLK/CALENDAR I2C 8DIP / Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
RTC, I2C, 64BYTES SRAM, 8PDIP; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 8Pins; IC Interface Type: I2C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940M-IP