
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP73826-4.1VCHTR | 0 | 3K | 11h | ||||||||
| Newark | MCP73826-4.1VCHTR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MCP73826-4.1VCHTR | 0 | 750 | Bulk | ||||||||
| Master Electronics | MCP73826-4.1VCHTR | 0 | 750 | |||||||||
| RS (Formerly Allied Electronics) | MCP73826-4.1VCHTR | 0 | 3K | Bulk | 12h |
Download Microchip MCP73826-4.1VCHTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP73826-4.1VCHTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: