Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73114-1NSI/MF

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5V 700muA 0.5mm -40C~85C TA
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73114-1NSI/MF.

Microchip

Datasheet34 pages12 years ago
Datasheet34 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP73114-1NSI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 2.75
Stock
145,370
224,735
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Rail/Tube
Tape and Reel

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP T/R
Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Integrated input voltage, dual cell, Li-Ion/Li-Polymer battery device w/6V OVP

Descriptions

Descriptions of Microchip MCP73114-1NSI/MF provided by its distributors.

EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5V 700muA 0.5mm -40C~85C TA
Single cell 5.8v OVP battery charger
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 10-Pin DFN EP Tube
IC BATT CHG LI-ION 1CELL 10DFN / Charger IC Lithium Ion/Polymer 10-DFN (3x3)
6.5V /Polymer 1 1.1A DFN-10 Battery Management ICs ROHS
Li-Ion Charger, 1A, 4.2V, 4.1V, 6.5V OVP, DFN-10, SMD, 3mm × 3mm × 880μm
Battery Management, 4 to 16V, 0.7µA, DFN-10, RoHS
Microchip SCT
IC LI-ION/LI-POLY CTRLR 10-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73114-1NSIMF