Microchip MCP73113T-16SI/MF

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP T/R
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73113T-16SI/MF.

Microchip

Datasheet34 pages12 years ago
Datasheet34 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+204%

CAD Models

Download Microchip MCP73113T-16SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 1.14
$ 1.14
Stock
98,224
299,848
299,848
Authorized Distributors
6
6
6
Max Input Voltage
-
18 V
18 V
Min Input Voltage
-
-
-
Case/Package
-
DFN
DFN
Max Charge Current
-
1 A
1 A
Max Output Voltage
-
4.221 V
4.221 V
Min Output Voltage
-
4.079 V
4.079 V
Max Output Current
-
1.1 A
1.1 A
Number of Cells
-
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-
-

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP Tube
Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP T/R
Single Cell, 5.8V Ovp Battery Charger, 4.2V Regulation 10 Dfn 3X3X0.9MM T/r Rohs Compliant: Yes
Single Cell, 5.8V Ovp Battery Charger, 4; |Microchip Technology MCP73114-1NSI/MF
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Integrated input voltage, dual cell, Li-lon/Li-Polymer battery device w/6V OVP.

Descriptions

Descriptions of Microchip MCP73113T-16SI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.1V 10-Pin DFN EP T/R
Single Cell 6.5 Ovp Battery Charger, 4.1; |Microchip Technology MCP73113T-16SI/MF
Integrated input voltage, single cell, Li-lon/Li-Polymer battery device w/6V OVP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73113T-16SIMF
  • MCP73113T16SI/MF
  • MCP73113T16SIMF