Microchip MCP6V87T-E/MS

Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, MSOP-8, RoHS
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V87T-E/MS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.37%

Alternate Parts

Price @ 1000
$ 1.332
$ 1.54
Stock
136,783
61,188
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2020-09-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6V87T-E/MS provided by its distributors.

Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, MSOP-8, RoHS
Microchip SCT
OP Amp Zero-Drift Dual 4V/us 2.2V to 5.5V 8-Pin MSOP T/R
Dual, Zero-Drift Op Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP6V87T-E/MS
500¦ÌA 4V/¦Ìs 5MHz 40mA 5.5V 25¦ÌV 2pA MSOP-8 , 1.1mm
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
5MHz 0.5mA Zero-Drift Dual Op Amps
DUAL, ZERO-DRIFT OP AMP, E TEMP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.