Microchip MCP6V81T-E/OTVAO

Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, SOT-23-5, RoHS
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V81T-E/OTVAO.

Microchip

Datasheet48 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.43
$ 1.354
Stock
63,163
184,276
Authorized Distributors
5
6
Case/Package
SOT-23
-
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
4 V/µs
Gain Bandwidth Product
-
5 MHz
Input Offset Voltage (Vos)
-
9 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
500 µA

Supply Chain

Projected EOL Date2044-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6V81T-E/OTVAO provided by its distributors.

Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, SOT-23-5, RoHS
Microchip SCT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip MCP6V81T-E/OTVAO 运算放大器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V81T-EOTVAO