Microchip MCP6V39-E/ST

GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE DUAL op amp buffer circuit 135dB 0.13V/us 125C 300kHz
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V39-E/ST.

Microchip

Datasheet50 pages6 years ago

Inventory History

3 month trend:
+255%

Alternate Parts

Price @ 1000
$ 2.35
$ 5.58
Stock
76,156
41,254
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
0.13 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-07-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2019-07-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6V39-E/ST provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE DUAL op amp buffer circuit 135dB 0.13V/us 125C 300kHz
Linear High Precision Op Amps-Chopper Stabilized, 300kHz, 1.8Vto5.5V, TSSOP-14, RoHS
Microchip SCT
OP Amp Quad 0.13V/us@1.8V to 5.5V 1.8V to 5.5V 14-Pin TSSOP Tube
Tssop Quad, Zero-Drift Op Amp, E Temp Rohs Compliant: Yes |Microchip Technology MCP6V39-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V39-EST
  • MCP6V39E/ST