Microchip MCP6S91T-E/MSVAO

ROHS3Compliant S-PDSO-G8 MCP6S91 Tape & Reel (TR) op amp buffer circuit 3mm 1pA 2.5V 18MHz
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S91T-E/MSVAO.

Microchip

Datasheet40 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.768
$ 0.904
$ 0.904
Stock
82,849
133,173
133,173
Authorized Distributors
6
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
-
4 mV
4 mV
Common Mode Rejection Ratio
-
-
-
-3db Bandwidth
-
-
-
Bandwidth
-
18 MHz
18 MHz
Gain Bandwidth Product
-
18 MHz
18 MHz
Slew Rate
-
22 V/µs
22 V/µs
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Interface
-
-
-
Case/Package
MSOP
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
-
Input Bias Current
-
1 pA
1 pA

Supply Chain

Projected EOL Date2039-06-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6S91T-E/MSVAO provided by its distributors.

ROHS3Compliant S-PDSO-G8 MCP6S91 Tape & Reel (TR) op amp buffer circuit 3mm 1pA 2.5V 18MHz
Gain Amplifier, 18MHz, 2.5 to 5.5V, MSOP-8, RoHS
Microchip SCT
Analog Circuit, 1 Func, 1 Channel, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S91T-EMSVAO