Microchip MCP6D11-E/MS

IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6D11-E/MS.

Microchip

Datasheet60 pages7 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+211%

CAD Models

Download Microchip MCP6D11-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 2.12
Stock
98,787
141,056
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
27 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-12-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2018-12-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6D11-E/MS provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Differential Amp Single 90MHz 2.5V to 5.5V 8-Pin MSOP Tray
Diff Amp, 90Mhz, -40 To 125Deg C; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:25Μv; Gain Db Max:124Db; Bandwidth:90Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:Msop; No. Of Rohs Compliant: Yes |Microchip Technology MCP6D11-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6D11E/MS