Microchip MCP6D11-E/MG

ROHS3Compliant Tube Active QUAD op amp buffer circuit 3mm 1.4mA 3V 90000kHz
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6D11-E/MG.

Microchip

Datasheet60 pages7 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-6.99%

CAD Models

Download Microchip MCP6D11-E/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 2.12
Stock
69,863
131,793
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
27 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-12-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2018-12-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6D11-E/MG provided by its distributors.

ROHS3Compliant Tube Active QUAD op amp buffer circuit 3mm 1.4mA 3V 90000kHz
Differential Amp Single 90MHz 2.5V to 5.5V 16-Pin QFN Tray
SP Amp DIFF AMP Single R-R O/P 5.5V 16-Pin QFN EP Tube
DIFF AMP, 90MHZ, -40 TO 125DEG C; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 25µV; Gain dB Max: 124dB; Bandwidth: 90MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Amplifier Case Style: QFN;
Diff Amp, 90Mhz, -40 To 125Deg C; No. Of Channels:1Channels; Gain Bandwidth Product:90Mhz; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Qfn; No. Of Pins:16Pins; Amplifier Type:Differential; Input Offset Voltage:25Μv Rohs Compliant: Yes |Microchip Technology MCP6D11-E/MG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6D11-EMG
  • MCP6D11E/MG