Microchip MCP6564-E/STVAO

GULL WING General Purpose DUAL Surface Mount comparator circuit -40C~125C 66dB CMRR 70dB PSRR 5mV 5mm
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6564-E/STVAO.

Microchip

Datasheet50 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.45
$ 1.3
$ 1.3
Stock
75,223
179,844
179,844
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
66 dB
66 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2044-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6564-E/STVAO provided by its distributors.

GULL WING General Purpose DUAL Surface Mount comparator circuit -40C~125C 66dB CMRR 70dB PSRR 5mV 5mm
Quad 1.8V Push/Pull Comparator, E temp
Comparator, 100µA, 1.8 to 5.5V, TSSOP-14, RoHS
Microchip SCT
IC COMPARATOR 4 GEN PUR 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.