Microchip MCP6546-I/SN

Comparator; Sub-Microamp; Single; Open_Drain Output; -40 to 85 C; SOIC-8
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6546-I/SN.

Augswan

Datasheet44 pages14 years ago

Microchip

TME

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.96%

CAD Models

Download Microchip MCP6546-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.46
$ 0.46
Stock
149,050
115,981
115,981
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMCP6541T-E/SN
Comparator Single R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6546T-I/SN
Single 1.6V Open Drain Comparator, I temp | Microchip Technology Inc. MCP6546T-I/SN
MicrochipMCP6541T-I/SN
Single 1.6V Push/Pull Comparator, I temp | Microchip Technology Inc. MCP6541T-I/SN
Analog DevicesMAX9022ASA+
Comparator Dual R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Texas InstrumentsTLV7211AIDR
Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6546-I/SN provided by its distributors.

Comparator; Sub-Microamp; Single; Open_Drain Output; -40 to 85 C; SOIC-8
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MCP6546 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8
Single 1.6V Open Drain Comparator, I temp
Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO8
1μA 4μs CMOS,Open Drain,Rail to Rail,TTL 2mA 1 1.6V 5.5V 7mV@ 5.5V 1pA@ 5.5V SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6546-I-SN
  • MCP6546-ISN
  • MCP6546I-SN
  • MCP6546I/SN
  • MCP6546ISN