Microchip MCP651T-E/MNY

IC, Op Amp, Outputs, 1, 50MHZ, Iq, 6MA, Slew Rate, 30V/US, 2.5-5.5V, TDFN-8
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP651T-E/MNY.

Upverter

Datasheet66 pages14 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP651T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP651-E/SN
MCP651 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP653T-E/CHY
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsOPA365AID
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA365AIDR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA365AIDG4
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP651T-E/MNY provided by its distributors.

IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, TDFN-8
Op Amp Single GP R-R O/P 5.5V Automotive 8-Pin TDFN EP T/R
MICROCHIP - MCP651T-E/MNY - OP AMP, RRO, 50MHZ, 8TDFN
Linear Op Amps, 50000kHz, 2.5Vto5.5V, TDFN-8, RoHS
Microchip SCT
Single, 50Mhz Op, Mcal, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip Technology MCP651T-E/MNY
Single, 50MHz OP, mCal, E temp
OP AMP, RRO, 50MHZ, 8TDFN; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:50MHz; Slew Rate:30V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TDFN; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP651T-EMNY