Microchip MCP6494T-E/ST

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP, REEL.
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6494T-E/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet50 pages12 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip MCP6494T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 1.595
$ 1.595
Stock
90,931
105,359
105,359
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
6 V/µs
6 V/µs
Gain Bandwidth Product
7.5 MHz
7.5 MHz
7.5 MHz
Input Offset Voltage (Vos)
2.75 V
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6494T-E/ST provided by its distributors.

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP, REEL.
IC OPAMP GP 7.5MHZ RRO 14TSSOP | Microchip Technology Inc. MCP6494T-E/ST
530¦ÌA(x2 Channels) 6V/¦Ìs 19nV/rtHz@ 5.5V 7.5MHz Rail to Rail 15mA 4 4 5.5V 1.5mV 1pA General Purpose TSSOP-14 , 5mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6494T-EST