Microchip MCP6494-E/SL

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6494-E/SL.

element14 APAC

Datasheet50 pages12 years ago

Microchip

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip MCP6494-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 3.84
Stock
149,512
131,106
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
6 V/µs
-
Gain Bandwidth Product
7.5 MHz
7.5 MHz
Input Offset Voltage (Vos)
1.5 mV
2.75 V
Power Supply Rejection Ratio (PSRR)
90 dB
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6294-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6294T-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
STMicroelectronicsTS274CDT
TS274 Series 16V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS274AIDT
TS274 Series 16 V 3.5 MHz Rail to Rail SMT CMOS Operational Amplifier - SOIC-14

Descriptions

Descriptions of Microchip MCP6494-E/SL provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 MCP6494 Matte Tin (Sn) - annealed op amp buffer circuit 8.65mm 1pA 1.5mV 7500kHz
7.5 MHz Low Power, Low IBias Quad Op Amp
530¦ÌA 6V/¦Ìs 7.5MHz 70dB 15mA 4 2.4V 5.5V 1.5mV 1pA SOP 8.65mm*3.9mm
Op Amp, Quad, 7.5Mhz, 6V/Us, Soic-14; No. Of Channels:4Channels; Gain Bandwidth Product:7.5Mhz; Supply Voltage Range:2.4V To 5.5V; Ic Case/Package:Soic; No. Of Pins:14Pins; Amplifier Type:Low Bias Current; Input Bias Current:1Pa Rohs Compliant: Yes |Microchip Technology MCP6494-E/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6494-E/SL.
  • MCP6494-ESL
  • MCP6494E/SL
  • MCP6494ESL