Microchip MCP6442T-E/MNY

Operational Amplifiers – Op Amp; MICROCHIP; MCP6442T-E/MNY; 2; 4.5 mV; 1.4 V - 6 V; 400 pA
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6442T-E/MNY.

HQonline

Datasheet46 pages14 years ago

Upverter

Components Direct

Inventory History

3 month trend:
+37.64%

CAD Models

Download Microchip MCP6442T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6442-E/SN
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6442-E/MS
IC, OP AMP, OUTPUTS,2,CMRR,60DB, SLEW,0.003V/US, V(IN),1.4-6.0V,-40 TO 125C, MSOP-8
MicrochipMCP6042-I/SN
MCP6042 Series 6 V 14 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8
STMicroelectronicsTSU102IQ2T
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
STMicroelectronicsTSU102IST
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8

Descriptions

Descriptions of Microchip MCP6442T-E/MNY provided by its distributors.

Operational Amplifiers – Op Amp; MICROCHIP; MCP6442T-E/MNY; 2; 4.5 mV; 1.4 V - 6 V; 400 pA
MCP6442 Series 1.6 V 9 kHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R
OP AMP, DUAL, 1.6V, 9KHZ, 8TDFN; Op Amp Type:Unity Gain Stable; No. of Amplifiers:2; Bandwidth:9kHz; Slew Rate:3V/ms; Supply Voltage Range:1.4V to 6V; Amplifier Case Style:TDFN; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6442T-EMNY