Microchip MCP6042-I/SN

MCP6042 Series 6 V 14 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6042-I/SN.

LKR

Datasheet48 pages6 years ago

Upverter

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-59.94%

CAD Models

Download Microchip MCP6042-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.857
$ 0.857
Stock
280,844
1,577,410
1,577,410
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
600 nA
600 nA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6042T-I/SN
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6042-E/SN
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier -SOIC-8
MicrochipMCP6042T-E/SN
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
STMicroelectronicsTSV632IDT
TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSV632IYDT
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS1852IDT
TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP6042-I/SN provided by its distributors.

MCP6042 Series 6 V 14 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8
MICROCHIP MCP6042-I/SN, DUAL OP AMP,0.014MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN SOIC
ROHS3Compliant EAR99 MCP6042 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0001muA 3mV 14kHz
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N Tube / IC OPAMP GP 14KHZ RRO 8SOIC
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
Ic: Operational Amplifier; 14Khz; 1.4÷6V; Ch: 2; So8
Microchip General purpose operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6042 I/SN
  • MCP6042 ISN
  • MCP6042-I/SN.
  • MCP6042-ISN
  • MCP6042I/SN
  • MCP6042ISN