Microchip MCP6424T-E/STVAO

4.4¦ÌA(x2 Channels) 50mV/¦Ìs 90KHz Rail to Rail 22mA 4 1mV 1pA General Purpose TSSOP-14
$ 2.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6424T-E/STVAO.

Microchip

Datasheet46 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6424T-E/STVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.054
$ 1.03
$ 1.03
Stock
84,161
126,291
126,291
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
90 kHz
90 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
4.4 µA
4.4 µA

Supply Chain

Projected EOL Date2044-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip MCP6424T-E/STVAO provided by its distributors.

4.4¦ÌA(x2 Channels) 50mV/¦Ìs 90KHz Rail to Rail 22mA 4 1mV 1pA General Purpose TSSOP-14
Linear Op Amps, 90kHz, 1.8 to 5.5V, TSSOP-14, RoHS
Microchip SCT
Microchip MCP6424T-E/STVAO 运算放大器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.