Microchip MCP6406T-H/OTVAO

ROHS3Compliant R-PDSO-G5 MCP6406 Tape & Reel (TR) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6406T-H/OTVAO.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.58
$ 1.092
Stock
60,500
95,470
Authorized Distributors
2
6
Case/Package
SOT-23
-
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
-
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
Common Mode Rejection Ratio
-
56 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
45 µA

Supply Chain

Projected EOL Date2039-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6406T-H/OTVAO provided by its distributors.

ROHS3Compliant R-PDSO-G5 MCP6406 Tape & Reel (TR) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
Linear Op Amps, 1000kHz, 1.8 to 6V, SOT-23-5, RoHS
Microchip SCT
Single, 1MHz Low power Op amp
IC OPAMP GP 1 CIRCUIT SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.