Microchip MCP6292-H/MS

Operational Amplifier Dual 2.4V to 6V 7V/us 1mA 10MHz Rail-to-Rail 8-Pin MSOP
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6292-H/MS.

Microchip

Datasheet50 pages6 years ago

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 1
$ 0.82
$ 0.82
Stock
63,263
356,635
356,635
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
7 V/µs
7 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
2.4 V
2.4 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Projected EOL Date2044-03-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2019-03-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6292-H/MS provided by its distributors.

Operational Amplifier Dual 2.4V to 6V 7V/us 1mA 10MHz Rail-to-Rail 8-Pin MSOP
1mA(x2 Channels) 7V/¦Ìs 10MHz Rail to Rail 25mA 2 3mV 1pA General Purpose MSOP-8
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6292H/MS