Microchip MCP6034-E/SL

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6034-E/SL.

SHENGYU ELECTRONICS

Datasheet34 pages18 years ago

Microchip

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.10%

CAD Models

Download Microchip MCP6034-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 3.135
Stock
115,881
182,070
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6074-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6064-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6074T-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
Texas InstrumentsLMP2234BMA/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Texas InstrumentsLMP2234AMAX/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Analog DevicesMAX4472ESD
750nA(x2Channels) 2mV/μs 9KHz 36mA 4 5.5V 500μV 200pA SOIC-14 SMD mount

Descriptions

Descriptions of Microchip MCP6034-E/SL provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MICROCHIP MCP6034-E/SL, QUAD OP AMP,0.01MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
Op Amp 900nA(x2Ch) 4mV/μs 10kHz 70dB 23mA 4 1.8V-5.5V 150μV 1pA SOIC-14 SMD 8.65mm × 3.9mm
Precision amplifiers; MICROCHIP; MCP6034-E/SL; 10 kHz; SOIC; 70 dB; 10 kHz
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 MCP6034 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.005muA 150muV 10000kHz
Precision Operational Amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6034-E/SL.
  • MCP6034-ESL
  • MCP6034E/SL
  • MCP6034ESL