Microchip MCP6034T-E/SL

MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6034T-E/SL.

Microchip

Datasheet44 pages7 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+414%

CAD Models

Download Microchip MCP6034T-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.135
$ 1.75
Stock
182,070
115,881
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6034-E/SL
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP6074-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6064-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMP2234BMA/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Texas InstrumentsLMP2234AMAX/NOPB
Quad Micropower, 1.6V, Precision, Operational Amplifier with CMOS Input 14-SOIC -40 to 125
Analog DevicesMAX4472ESD
750nA(x2Channels) 2mV/μs 9KHz 36mA 4 5.5V 500μV 200pA SOIC-14 SMD mount

Descriptions

Descriptions of Microchip MCP6034T-E/SL provided by its distributors.

MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MCP6034T-E/SL, QUAD PRECISION OPAMP,10KHZ RAIL-RAIL,1.8 TO 5.5V,14-PIN SOIC
Ic, operational Amplifier, quad, cmos, sop,1; |Microchip Technology MCP6034T-E/SL
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6034T-ESL