Microchip MCP6074-E/SL

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6074-E/SL.

LKR

Datasheet40 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.61%

CAD Models

Download Microchip MCP6074-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.659
$ 1.8
Stock
426,065
363,264
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
110 µA
110 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP6074T-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP6004T-I/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
Texas InstrumentsLMV934MAX/NOPB
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Texas InstrumentsLMV934MA/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV934MAX
Op Amp Quad Low Power Amplifier R-R I/O 5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC

Descriptions

Descriptions of Microchip MCP6074-E/SL provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MCP6074 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MICROCHIP MCP6074-E/SL, QUAD OP AMP,1.2MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
Microchip Precision operational amplifier, Four channels, SOICencapsulation, Single power supply, surface mount, 14Pin
Precision amplifiers; MICROCHIP; MCP6074-E/SL; 1.2 MHz; SOIC; 72 dB; 1.2 MHz
0.5 V/us 4 1.2MHz 1.8V ~ 6V General Purpose SOIC-14_150mil Operational Amplifier ROHS
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6074-ESL
  • MCP6074E/SL
  • MCP6074ESL