Microchip MCP6074T-E/SL

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6074T-E/SL.

Augswan

Datasheet40 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-79.63%

CAD Models

Download Microchip MCP6074T-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.659
Stock
376,514
426,236
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
110 µA
110 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMCP6074-E/SL
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP6004T-I/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14
Texas InstrumentsLMV934MAX/NOPB
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Texas InstrumentsLMV934MA/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV934MAX
Op Amp Quad Low Power Amplifier R-R I/O 5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC

Descriptions

Descriptions of Microchip MCP6074T-E/SL provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO14
OPAMP, 1.2MHZ, -40 TO 125DEG C; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6074T-ESL