Analog Devices MAX4472ESD

750nA(x2Channels) 2mV/μs 9KHz 36mA 4 5.5V 500μV 200pA SOIC-14 SMD mount
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4472ESD.

_legacy Avnet

Datasheet19 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4472ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 3.192
Stock
130,979
219,644
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
0.002 V/µs
2 V/µs
Gain Bandwidth Product
9 kHz
-
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
750 nA
-

Related Parts

MicrochipMCP6034-E/SL
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP6034T-E/SL
MCP6034 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14
QUAD GENERAL PURPOSE MICROPOWER, RRIO OPERATIONAL AMPLIFIER Operational Amplifier
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX4472ESD provided by its distributors.

750nA(x2Channels) 2mV/μs 9KHz 36mA 4 5.5V 500μV 200pA SOIC-14 SMD mount
OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N
QUAD OP-AMP 15000 uV OFFSET-MAX 0.009 MHz BAND WIDTH PDSO14
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated