Microchip MCP6024T-E/STVAO

1mA(x4 Channels) 7V/¦Ìs 10MHz Rail to Rail 30mA 4 4 5.5V 250¦ÌV 1pA General Purpose TSSOP-14
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6024T-E/STVAO.

Microchip

Datasheet0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.93
$ 2.045
$ 2.045
Stock
62,264
505,992
505,992
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
7 V/µs
7 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
74 dB
74 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Projected EOL Date2034-05-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-05-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6024T-E/STVAO provided by its distributors.

1mA(x4 Channels) 7V/¦Ìs 10MHz Rail to Rail 30mA 4 4 5.5V 250¦ÌV 1pA General Purpose TSSOP-14
Linear Op Amps, 10000kHz, 2.5Vto5.5V, TSSOP-14, RoHS
Microchip SCT
ROHS3Compliant MCP6024 Tape & Reel (TR) Automotive AEC-Q100 op amp buffer circuit 5mm 0.005muA 5V 10000kHz
TSSOP-14 Pre-ordered Chips ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6024T-E/ST/VAO
  • MCP6024T-ESTVAO