Microchip MCP6022T-E/STVAO

1mA(x2 Channels) 7V/¦Ìs 8.7nV/rtHz@ 5.5V 10MHz Rail to Rail 30mA 2 2 5.5V 250¦ÌV 1pA General Purpose TSSOP-8
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6022T-E/STVAO.

Microchip

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 1.31
$ 1.417
$ 1.417
Stock
67,419
518,998
518,998
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
7 V/µs
7 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
74 dB
74 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6022T-E/STVAO provided by its distributors.

1mA(x2 Channels) 7V/¦Ìs 8.7nV/rtHz@ 5.5V 10MHz Rail to Rail 30mA 2 2 5.5V 250¦ÌV 1pA General Purpose TSSOP-8
ROHS3Compliant R-PDSO-G8 MCP6022 Tape & Reel (TR) op amp amplifier circuit 4.4mm 0.005muA 5V 10000kHz
Linear Op Amps, 10000kHz, 2.5Vto5.5V, TSSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6022T-E/ST/VAO
  • MCP6022T-ESTVAO