Microchip MCP6004T-E/STVAO

100¦ÌA(x2 Channels) 600mV/¦Ìs 28nV/rtHz 1MHz Rail to Rail 23mA 4 4 1.8V 6V 4.5mV 1pA General Purpose TSSOP-14
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6004T-E/STVAO.

Microchip

Datasheet50 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.635
$ 0.416
$ 0.416
Stock
34,693
1,470,156
1,470,156
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
86 dB
86 dB
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
6 V
6 V
Operating Supply Current
-
100 µA
100 µA

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip MCP6004T-E/STVAO provided by its distributors.

100¦ÌA(x2 Channels) 600mV/¦Ìs 28nV/rtHz 1MHz Rail to Rail 23mA 4 4 1.8V 6V 4.5mV 1pA General Purpose TSSOP-14
OP Amp Quad 0.6V/us 1.8V to 6V 14-Pin TSSOP T/R
Linear Op Amps, 1000kHz, 1.8 to 6V, TSSOP-14, RoHS
Microchip SCT
ROHS3Compliant MCP6004 Tape & Reel (TR) Automotive AEC-Q100 op amp amplifier circuit 5mm 1pA 5V 1000kHz
Microchip MCP6004T-E/STVAO 运算放大器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6004T-ESTVAO