
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MCP6001T-E/OTVAO | 3,000 | 750 | Bulk | ||||||||
| Master Electronics | MCP6001T-E/OTVAO | 3,000 | 750 | |||||||||
| DigiKey | 150-MCP6001T-E/OTVAOCT-ND | 3,508 | 1 | Cut Tape | ||||||||
| TME | MCP6001T-E/OTVAO | 0 | 3K | 2h | ||||||||
| Microchip | MCP6001T-E/OTVAO | 15,032 | 3K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Microchip MCP6001T-E/OTVAO.
Download Microchip MCP6001T-E/OTVAO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Microchip MCP6001T-E/OTVAO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP6001T-E/OTVAO.