Microchip MCP6001T-E/LTVAO

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6001T-E/LTVAO.

Microchip

Datasheet50 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.00%

CAD Models

Download Microchip MCP6001T-E/LTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.271
$ 0.271
Stock
101,720
4,014,889
4,014,889
Authorized Distributors
6
6
6
Case/Package
-
SC
SC
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
86 dB
86 dB
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-11-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6001T-E/LTVAO provided by its distributors.

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
ROHS3Compliant R-PDSO-G5 MCP6001 Tape & Reel (TR) op amp amplifier circuit 2mm 1pA 5V 1000kHz
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6001T-ELTVAO