Microchip MCP4912T-E/ST

DAC 2-CH Resistor-String 10-bit Automotive 14-Pin TSSOP T/R
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4912T-E/ST.

Electro Sonic

Datasheet48 pages16 years ago

Inventory History

3 month trend:
+253%

CAD Models

Download Microchip MCP4912T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 1.84
Stock
410,242
161,454
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
10
10
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Texas InstrumentsDAC088S085CIMT/NOPB
IC DAC 8BIT OCTAL R-R 16-TSSOP / DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC088S085CISQX/NOPB
8-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
Texas InstrumentsDAC088S085CIMTX/NOPB
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP4912T-E/ST provided by its distributors.

DAC 2-CH Resistor-String 10-bit Automotive 14-Pin TSSOP T/R
2.7V~5.5V 10bit 2-Channel 10-SPI String DAC TSSOP-14 SMD Adhesive Mount 5mm × 4.4mm × 1mm
Dual 10-Bit Dac With Spi Interace 14 Tss; |Microchip Technology MCP4912T-E/ST
DUAL 10-bit DAC with SPI interface
Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
4.5us SPI 2.7V~5.5V 10Bit TSSOP-14 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4912T-EST